Vishay SISF20DN-T1-GE3

Dual N-Channel 60 V 13 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8SCD
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SISF20DN-T1-GE3.

JRH Electronics

Datasheet10 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SISF20DN-T1-GE3 provided by its distributors.

Dual N-Channel 60 V 13 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8SCD
COMMON-DRAIN DUAL N-CH 60V (S1-S2)MOSFET
Power Field-Effect Transistor, 52A I(D), 60V, 0.013ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay NMOS, Vds=60 V, 52 A, PowerPAK 1212-8SCD, , 8
MOSFET 2N-CH 60V 14A/52A PPAK 12
MOSFET DL N-CH 60V PPK 1212-8SCD
MOSFET, DUAL N-CH, 60V, 52A, 150DEG C; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 52A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.01ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs
Transistor Polarity = N-Channel / Configuration = Dual Common Drain / Continuous Drain Current (Id) A = 52 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 14 / Gate-Source Voltage V = 20 / Fall Time ns = 7 / Rise Time ns = 50 / Turn-OFF Delay Time ns = 24 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = PowerPAK 1212-8SCD / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 69.4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric