Vishay SISA96DN-T1-GE3

Single N-Channel 30 V 8.8 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SISA96DN-T1-GE3.

Farnell

Datasheet9 pages5 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-6.04%

CAD Models

Download Vishay SISA96DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SISA96DN-T1-GE3 provided by its distributors.

Single N-Channel 30 V 8.8 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8
Trans MOSFET N-CH 30V 16A 8-Pin PowerPAK 1212 EP T/R
MOSFET N-CH 30V 16A PPAK1212-8 / N-Channel 30 V 16A (Tc) 26.5W (Tc) Surface Mount PowerPAK® 1212-8
N-Channel 30-V (D-S) Mosfet |Vishay SISA96DN-T1-GE3
Power Field-Effect Transistor, 16A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 16A POWERPAK1212
MOSFET, N-CH, 30V, 16A, POWERPAK 1212; Transistor Polarity: N Channel; Continuous Drain Current Id: 16A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0073ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.2V; Power Dissipation Pd: 26.5W; Transistor Case Style: PowerPAK 1212; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric