Vishay SIS128LDN-T1-GE3

Single N-Channel 80 V 15.6 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIS128LDN-T1-GE3.

Upverter

Datasheet9 pages4 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-78.97%

CAD Models

Download Vishay SIS128LDN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SIS128LDN-T1-GE3 provided by its distributors.

Single N-Channel 80 V 15.6 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8
Trans MOSFET N-CH 80V 10.2A 8-Pin PowerPAK 1212 EP T/R
Power Field-Effect Transistor, 33.7A I(D), 80V, 0.0203ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay NMOS, Vds=80 V, 33.7 A, PowerPAK 1212-8, , 8
场效应管,N-通道 80-V (D-S) 场效应管, MOSFET;
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 33.7 / Drain-Source Voltage (Vds) V = 80 / ON Resistance (Rds(on)) mOhm = 16.9 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 21 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = PowerPAK 1212-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 39

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric