
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIRA88DP-T1-GE3 | 22,970 | 5 | Cut Tape | ||||||||
| Arrow Electronics | SIRA88DP-T1-GE3 | 2 | 1 | |||||||||
| DigiKey | SIRA88DP-T1-GE3CT-ND | 8,497 | 1 | Cut Tape | ||||||||
| TTI | SIRA88DP-T1-GE3 | 6,000 | 3K | Tape & Reel | 14h | |||||||
| TME | SIRA88DP-T1-GE3 | 0 | 1 | 2h |
Download datasheets and manufacturer documentation for Vishay SIRA88DP-T1-GE3.
Download Vishay SIRA88DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SIRA88DP-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIRA88DP-T1-GE3.