
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIRA84BDP-T1-GE3 | 2,726 | 5 | Cut Tape | ||||||||
| Verical | SIRA84BDP-T1-GE3 | 3,000 | 40 | |||||||||
| Arrow Electronics | SIRA84BDP-T1-GE3 | 3,000 | 1 | |||||||||
| TME | SIRA84BDP-T1-GE3 | 0 | 1 | 5h | ||||||||
| TTI | SIRA84BDP-T1-GE3 | 0 | 6K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Vishay SIRA84BDP-T1-GE3.
Download Vishay SIRA84BDP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SIRA84BDP-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIRA84BDP-T1-GE3.