
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SIRA20DP-T1-RE3CT-ND | 1,724 | 1 | Cut Tape | ||||||||
| TME | SIRA20DP-T1-RE3 | 0 | 1 | 7h | ||||||||
| TTI | SIRA20DP-T1-RE3 | 0 | 6K | Tape & Reel | 20h | |||||||
| Newark | SIRA20DP-T1-RE3 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | SIRA20DP-T1-RE3 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay SIRA20DP-T1-RE3.
Download Vishay SIRA20DP-T1-RE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Vishay SIRA20DP-T1-RE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIRA20DP-T1-RE3.