Vishay SIRA12BDP-T1-GE3

Single N-Channel 30 V 4.3 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIRA12BDP-T1-GE3.

IHS

Datasheet13 pages2 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-13.35%

CAD Models

Download Vishay SIRA12BDP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SIRA12BDP-T1-GE3 provided by its distributors.

Single N-Channel 30 V 4.3 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 30V 60A 8-Pin PowerPAK SO EP
MOSFET N-CH 30V 27A/60A PPAK SO8 / N-Channel 30 V 27A (Ta), 60A (Tc) 5W (Ta), 38W (Tc) Surface Mount PowerPAK® SO-8
5W(Ta),38W(Tc) 20V,16V 2.4V@ 250¦ÌA 32nC@ 10 V 1N 30V 4.3m¦¸@ 10A,10V 27A,60A 1.47nF@15V SOIC-8 5.99mm*5mm*1.07mm
Power Field-Effect Transistor, 60A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay SiRA12BDP-T1-GE3 MOSFET
RS APAC
MOSFET N-CH 30V 27A/60A PPAK SO8
MOSFET, N-CH, 30V, 60A, 150DEG C, 38W; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.4V; Power Dissipation Pd: 38W; Transistor Case Style: PowerPAK SO; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Gen IV Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric