Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SIR818DP-T1-GE3

Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
$ 0.588
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR818DP-T1-GE3.

IHS

Datasheet14 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+1.70%

CAD Models

Download Vishay SIR818DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
MOSFET, 30V, 40A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Cu
Power MOSFET, N Channel, 30 V, 40 A, 0.00205 ohm, PowerPAK 1212, Surface Mount
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm

Descriptions

Descriptions of Vishay SIR818DP-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
Trans MOSFET N-CH 30V 50A 8-Pin PowerPAK SO EP T/R
N-Ch 30V 50A 5,2W 0,0028R PowerPakSO8
Power Field-Effect Transistor, 50A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 30 Volts 50 Amps 69 Watts
5.2W(Ta),69W(Tc) 20V 2.4V@ 250µA 95nC@ 10 V 1individualNChannel 30V 2.8mΩ@ 20A,10V 50A 3.66nF@15V SO SMD mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric