
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIR170DP-T1-RE3 | 159 | 5 | Cut Tape | ||||||||
| DigiKey | SIR170DP-T1-RE3CT-ND | 7,114 | 1 | Cut Tape | ||||||||
| TME | SIR170DP-T1-RE3 | 0 | 3K | 13h | ||||||||
| TTI | SIR170DP-T1-RE3 | 0 | 6K | Tape & Reel | 2h | |||||||
| Avnet | SIR170DP-T1-RE3 | 0 | 6K | 2d |
Download datasheets and manufacturer documentation for Vishay SIR170DP-T1-RE3.
Download Vishay SIR170DP-T1-RE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay SIR170DP-T1-RE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIR170DP-T1-RE3.