Vishay SIP32509DT-T1-GE3

Power Switch Hi Side 1-OUT 3A 0.047Ohm Medical 6-Pin TSOT-23 T/R
$ 0.164
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIP32509DT-T1-GE3.

Upverter

Datasheet13 pages3 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+1169%

CAD Models

Download Vishay SIP32509DT-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-06
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-24
LTD Date2027-03-24

Descriptions

Descriptions of Vishay SIP32509DT-T1-GE3 provided by its distributors.

Power Switch Hi Side 1-OUT 3A 0.047Ohm Medical 6-Pin TSOT-23 T/R
VISHAY SIP32509DT-T1-GE3Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, TSOT-23-6
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Tape & Reel (TR) Reverse Current On/Off Slew Rate Controlled power distribution switch 5.5V 1.8ms 3A 833mW
single 3A 5,5V slew rate switch
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
SLEW RATE CONTROLLED LOAD SWITCR
AC-DC Controller And Voltage Regulator
IC, LOAD SWITCH, 1.1V-5.5V, 3A, TSOT-23; Power Load Switch Type:High Side; Input Voltage:5.5V; On State Resistance:0.047ohm; Distribution Switch Case Style:TSOT-23; No. of Pins:6; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:833mW; No. of Outputs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric