Vishay SIP32409DNP-T1-GE4

SiP32409 Series 5.5 V 3.5 A SMT Slew Rate Controlled Load Switch - TDFN-4
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIP32409DNP-T1-GE4.

Upverter

Datasheet15 pages4 years ago

IHS

Augswan

HQonline

TME

Inventory History

3 month trend:
+455%

CAD Models

Download Vishay SIP32409DNP-T1-GE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS22914BYFPT
Tape & Reel (TR) TPS22914 e1 On/Off power distribution switch 0m 5.5V 2A 37m Ohm
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
Texas InstrumentsTPS22904YFPT
3.6-V, 0.5-A, 66-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22914CYFPT
5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105
POWER SWITCH, 100MA, SOT23-5; Power Load Switch Type:High Side; Input Voltage:5.
DIST Single 5.5V 0.1A 5-Pin SOT-23 T/R / IC DISTRIBUTION SW 50MA SOT-23-5

Descriptions

Descriptions of Vishay SIP32409DNP-T1-GE4 provided by its distributors.

SiP32409 Series 5.5 V 3.5 A SMT Slew Rate Controlled Load Switch - TDFN-4
Tape & Reel (TR) Reverse Current On/Off Load Discharge Slew Rate Controlled power distribution switch 0.6mm 5.5V 1.8ms 3.5A
POWER LOAD SWITCH, HIGH SIDE, TDFN-4; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2.3A; On State Resistance: 0.045ohm; Distribution Switch Case Style: TDFN; No. of Pins: 4Pins; Thermal Protection: -;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric