
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SIHH28N60E-T1-GE3 | 0 | 1 | 2h | ||||||||
| TTI | SIHH28N60E-T1-GE3 | 0 | 3K | Tape & Reel | 13h | |||||||
| Avnet | SIHH28N60E-T1-GE3 | 0 | 3K | 13h | ||||||||
| Future Electronics | SIHH28N60E-T1-GE3 | 0 | 3K | Tape & Reel | ||||||||
| TTI Europe | SIHH28N60E-T1-GE3 | 0 | 3K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Vishay SIHH28N60E-T1-GE3.
Download Vishay SIHH28N60E-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SIHH28N60E-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIHH28N60E-T1-GE3.