
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIHB21N80AE-GE3 | 942 | 1 | |||||||||
| DigiKey | 742-SIHB21N80AE-GE3-ND | 583 | 1 | Tube | ||||||||
| TTI | SIHB21N80AE-GE3 | 2,000 | 1K | Tape & Reel | 18h | |||||||
| TME | SIHB21N80AE-GE3 | 0 | 1 | 5h | ||||||||
| Avnet | SIHB21N80AE-GE3 | 0 | 1K | 18h |
Download datasheets and manufacturer documentation for Vishay SIHB21N80AE-GE3.
Download Vishay SIHB21N80AE-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SIHB21N80AE-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIHB21N80AE-GE3.