Vishay SI9945AEY-T1-E3

Trans Mosfet N-ch 60V 3.7A 8-PIN SOIC N T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI9945AEY-T1-E3.

IHS

Datasheet5 pages9 years ago
Datasheet8 pages13 years ago

element14

Future Electronics

element14 APAC

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-04
LTD Date2011-05-04

Related Parts

SI9407BDY Series 60 V 0.12 Ohm 22 nC P-Channel Surface Mount Mosfet - SOIC-8
MOSFET N/P-CH 60V 5.3A 8-SOIC | Siliconix / Vishay SI4559ADY-T1-E3
Si4559ADY Series 60 V 5.3A/3.9A 665 pF N/P-Channel Mosfet - SOIC-8
InfineonBSO615NG
Dual N-Channel 60 V 2.6 A 0.15 O 14 nC SipMOS Small Signal Transistor - SOIC-8
Diodes Inc.DMN6066SSD-13
DMN6066SSD Series 60 V 66 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8
Diodes Inc.ZXMP6A17N8TC
Single P-Channel 60 V 0.19 Ohm 9 nC 2.5 mW Silicon SMT Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI9945AEY-T1-E3 provided by its distributors.

Trans MOSFET N-CH 60V 3.7A 8-Pin SOIC N T/R
MOSFET, POWER; DUAL N; 60 V; + 20 V; 2.4 W; SO-8; 75 A (CONTINUOUS); -55 DEGC
DUAL N-CHANNEL 60-V (D-S), 175 DEGREE CELSIUS MOSFET Power Field-Effect Transistor, 3.7A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N, SO-8; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2.4W; Transistor Case Style:SOIC; No. of Pins:8; Continuous Drain Current Id:3.7A; Current Id Max:3.7A; Drain Source Voltage Vds:60V; Module Configuration:Dual; On Resistance Rds(on):80mohm; Package / Case:SOIC; Power Dissipation Pd:2.4W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI9945AEY-T1-E3.
  • SI9945AEYT1E3