Vishay SI9183DT-33-T1

Positive Fixed Non-RoHS Compliant Surface Mount voltage regulator linear 85C 555mW 150mA 950mum
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI9183DT-33-T1.

Arrow Electronics

Datasheet11 pages16 years ago

IHS

Newark

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-12-31
LTD Date2015-06-30

Descriptions

Descriptions of Vishay SI9183DT-33-T1 provided by its distributors.

Positive Fixed Non-RoHS Compliant Surface Mount voltage regulator linear 85C 555mW 150mA 950mum
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5
IC REG LDO 3.3V 0.15A TSOT23-5
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:150mA; Dropout Voltage, Vdo:135mV; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI9183DT-33T1
  • SI9183DT33-T1
  • SI9183DT33T1