Vishay SI9130DB

Evaluation Board For IC Dual Controller-Portable PCS 28SSOP
$ 173.55
Datasheet

Price and Stock

DistributorSKUMinPkg
AvnetSI9130DB01
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI9130DB.

Newark

Datasheet15 pages13 years ago
Datasheet15 pages11 years ago

Mouser

Arrow Electronics

Descriptions

Descriptions of Vishay SI9130DB provided by its distributors.

Evaluation Board For IC Dual Controller-Portable PCS 28SSOP
Driver IC Evaluation Boards SI9130 Demo Board
Voltage Regulator IC; Controller Type:PWM; Input Voltage Primary Max:30V; Output Type:Voltage; Frequency:300kHz; Power Dissipation, Pd:762mW; Supply Voltage Min:5.5V; Termination Type:SMD; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric