Vishay SI8806DB-T2-E1

VISHAY SI8806DB-T2-E1 MOSFET Transistor, N Channel, 3.9 A, 12 V, 0.035 ohm, 4.5 V, 400 mV
$ 0.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8806DB-T2-E1.

IHS

Datasheet8 pages10 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-36.59%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

VISHAY SI8406DB-T2-E1 MOSFET Transistor, N Channel, 16 A, 20 V, 0.026 ohm, 4.5 V, 400 mV
780mW(Ta) 8V 900mV@ 250¦ÌA 18nC@ 8 V 1N 20V 44m¦¸@ 1.5A,4.5V 630pF@10V BGA 960¦Ìm*960¦Ìm*260¦Ìm
20V 2.1A 500mW 76m´Î@4.5V1A 1V@250Ã×A P Channel XFBGA-4 MOSFETs ROHS
onsemiFDZ293P
Trans MOSFET P-CH 20V 4.6A 7-Pin BGA T/R
onsemiFDZ204P
20V/12V, 45/75MO, PCH, SINGLE, BGA 2X2, 240A GOX, PTI
onsemiFDZ493P
Trans MOSFET P-CH 20V 4.6A 9-Pin BGA T/R

Descriptions

Descriptions of Vishay SI8806DB-T2-E1 provided by its distributors.

VISHAY SI8806DB-T2-E1 MOSFET Transistor, N Channel, 3.9 A, 12 V, 0.035 ohm, 4.5 V, 400 mV
Single N-Channel 12 V 0.9 W 17 nC Silicon Surface Mount Mosfet - MICRO-FOOT
500mW(Ta) 8V 1V@ 250¦ÌA 17nC@ 8 V 1N 12V 43m¦¸@ 1A,4.5V MICROFOOT-4 800¦Ìm*800¦Ìm*200¦Ìm
Trans MOSFET N-CH 12V 3.9A 4-Pin Micro Foot T/R
Small Signal Field-Effect Transistor
MOSFET, N-CH, 12V, MICROFOOT; Transistor Polarity:N Channel; Continuous Drain Current Id:3.9A; Drain Source Voltage Vds:12V; On Resistance Rds(on):0.035ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:900mW; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Transistor Case Style:MICRO FOOT; No. of Pins:4; MSL:MSL 1 - Unlimited; Operating Temperature Range:-50°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric