| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SI8489EDB-T2-E1CT-ND | 3,746 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SI8489EDB-T2-E1 | 6,000 | 3K | |||||||||
| Verical | SI8489EDB-T2-E1 | 6,000 | 3K | |||||||||
| TTI | SI8489EDB-T2-E1 | 3,000 | 3K | Tape & Reel | 10h | |||||||
| TME | SI8489EDB-T2-E1 | 0 | 3K | 21h |
Download datasheets and manufacturer documentation for Vishay SI8489EDB-T2-E1.
Download Vishay SI8489EDB-T2-E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SI8489EDB-T2-E1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SI8489EDB-T2-E1.