Vishay SI8483DB-T2-E1

Trans MOSFET P-CH 12V 8.7A 6-Pin Micro Foot T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8483DB-T2-E1.

IHS

Datasheet8 pages10 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-31.05%

CAD Models

Download Vishay SI8483DB-T2-E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VISHAY SI8416DB-T2-E1 MOSFET Transistor, N Channel, 16 A, 8 V, 0.019 ohm, 4.5 V, 350 mV
P-CHANNEL 30 V (D-S) MOSFET Power Field-Effect Transistor, 13A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
VISHAY SI8406DB-T2-E1 MOSFET Transistor, N Channel, 16 A, 20 V, 0.026 ohm, 4.5 V, 400 mV
onsemiFDZ202P
-20V,5.5A, PCH,2.5V,SPECIFIED POWER TRENCH BGA MOSFET
onsemiFDZ293P
Trans MOSFET P-CH 20V 4.6A 7-Pin BGA T/R
onsemiFDZ204P
20V/12V, 45/75MO, PCH, SINGLE, BGA 2X2, 240A GOX, PTI

Descriptions

Descriptions of Vishay SI8483DB-T2-E1 provided by its distributors.

Trans MOSFET P-CH 12V 8.7A 6-Pin Micro Foot T/R
MOSFET -12V Vds 10V Vgs MICRO FOOT 1.5 x 1
Power Field-Effect Transistor, 16A I(D), 12V, 0.035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-Ch MOSFET MFOOT 1.5 x1 12V 26mohm @ 4
RS APAC
MOSFET -12V 26mOhm@4.5V 16A P-Ch G-III
MOSFET P-CH 12V 16A 6MICRO FOOT
Vishay PMOS TrenchFET, Vds=12 V, 16 A, , , 6
Optocoupler, 5 kV isolation, Vishay
MOSFET, P-CH, 12V, MICROFOOT; Transistor Polarity:P Channel; Continuous Drain Current Id:-16A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.022ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:13W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:MICRO FOOT; No. of Pins:6; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI8483DB-T2-E1.
  • SI8483DBT2E1