Vishay SI8466EDB-T2-E1

Trans MOSFET N-CH 8V 5.4A 4-Pin Micro Foot T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8466EDB-T2-E1.

IHS

Datasheet9 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+72.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power MOSFET 8V 4.6A 31 mOhm Single P-Channel TSOP-6
N-Channel 8 V 0.017 Ohm 2.5 W Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMN1054UCB4-7
Mosfet, N-Ch, 8V, 2.7A, X1-Wlb0808 Rohs Compliant: Yes |Diodes Inc. DMN1054UCB4-7
Power MOSFET 8V 8.1A 36 mOhm Single P-Channel WDFN2x2
Power MOSFET 8V 7.5A 25 mOhm Single P-Channel ChipFET
Trans MOSFET N-CH 8V 4.5A 6-Pin PowerPAK SC-70 T/R

Descriptions

Descriptions of Vishay SI8466EDB-T2-E1 provided by its distributors.

Trans MOSFET N-CH 8V 5.4A 4-Pin Micro Foot T/R
N-Ch MOSFET MFOOT 1x1 8V 43mohm @ 4.5V
Small Signal Field-Effect Transistor, 8V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL 8-V (D-S) MOSFET
MOSFET N-CH 8V 3.6A MICROFOOT
MOSFET N-CH 8V 4MICROFOOT
MicroFoot-4 MOSFETs ROHS
N-CH SINGLE 8V MICROFOOT
MICRFT4 N-CH 8V 3.6A
MICROFOOT N CHAN 8V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI8466EDB-T2-E1.