Vishay SI8424CDB-T1-E1

SI8424CDB-T1-E1 N-channel Mosfet Transistor, 10 A, 8 V, 4-PIN Micro Foot
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8424CDB-T1-E1.

Newark

Datasheet11 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-8.57%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 8 V 0.013 Ohm 33 nC SMT Power Mosfet - PowerPAK® SC-70-6
N Channel 8 V 0.041 O 19 W 32 nC Surface Mount Power MosFet - PPAK-SC-70-6
SiA427ADJ Series 8 V 0.016 Ohm SMT P-Channel MOSFET - PowerPAK SC-70-6L-Single
Power MOSFET 8V 8.1A 36 mOhm Single P-Channel WDFN2x2
Power MOSFET 8V 7.5A 25 mOhm Single P-Channel ChipFET
Power MOSFET 8V 4.6A 31 mOhm Single P-Channel TSOP-6

Descriptions

Descriptions of Vishay SI8424CDB-T1-E1 provided by its distributors.

SI8424CDB-T1-E1 N-CHANNEL MOSFET TRANSISTOR, 10 A, 8 V, 4-PIN MICRO FOOT
Single N-Channel 8 V 20 mOhm 25 nC Surface Mount Power Mosfet - MICRO FOOT
Trans MOSFET N-CH 8V 10A 4-Pin Micro Foot T/R
Power Field-Effect Transistor, 10A I(D), 8V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch Micro Foot 1.6x1.6 8V 20mohms @ 4.5V Rated
Vishay NMOS, Vds=8 V, 6.3 A, WL-CSP
MOSFET, N-CH, 8V, 10A, MICRO FOOT; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 8V; On Resistance Rds(on): 0.015ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 800mV; Power Dissipation Pd: 2.7W; Transistor Case Style: MICRO FOOT; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric