
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 742-SI6423ADQ-T1-GE3CT-ND | 5,185 | 1 | Cut Tape | ||||||||
| TTI | SI6423ADQ-T1-GE3 | 0 | 6K | Tape & Reel | 8h | |||||||
| Newark | SI6423ADQ-T1-GE3 | 0 | 1 | Cut Tape | ||||||||
| Avnet | SI6423ADQ-T1-GE3 | 0 | 6K | 2d | ||||||||
| TTI Europe | SI6423ADQ-T1-GE3 | 0 | 3K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Vishay SI6423ADQ-T1-GE3.
Download Vishay SI6423ADQ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SI6423ADQ-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SI6423ADQ-T1-GE3.