Vishay SI5403DC-T1-GE3

P-Channel 30 V 0.03 Ohms Surface Mount Power Mosfet - SMD-8
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI5403DC-T1-GE3.

Upverter

Datasheet11 pages2 years ago

Newark

IHS

Inventory History

3 month trend:
+0.02%

CAD Models

Download Vishay SI5403DC-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
N-Channel Power MOSFET, 30V, 7A, 24mΩ, Dual ECH8
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE
Single N-Channel Power MOSFET 30V, 6A, 34mΩ
Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET

Descriptions

Descriptions of Vishay SI5403DC-T1-GE3 provided by its distributors.

P-Channel 30 V 0.03 Ohms Surface Mount Power Mosfet - SMD-8
Trans MOSFET P-CH 30V 6A 8-Pin Chip FET T/R
30V 6A 30mΩ@10V,7.2A 6.3W P Channel ChipFET1206-8 MOSFETs ROHS
Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -30V, 6A, CHIFFET; Transistor Polarity: P Channel; Continuous Drain Current Id: 6A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.025ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 6.3W; Transistor Case Style: ChipFET; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5403DC-T1-GE3.
  • SI5403DCT1GE3