Vishay SI4816BDY-T1-GE3

Transistor MOSFET Array Dual N-CH 30V 5.8A/8.2A 8-Pin SOIC T/R
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4816BDY-T1-GE3.

Newark

Datasheet12 pages9 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago

element14 APAC

IHS

TME

iiiC

Inventory History

3 month trend:
+11.50%

CAD Models

Download Vishay SI4816BDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 30V 7.3A 8-Pin SOIC N T/R
Diodes Inc.DMN3025LSS-13
Single N-Channel 30 V 31 mOhm 6 nC 1.4 W Silicon Surface Mount Mosfet - SOIC-8
Diodes Inc.DMN3024LSD-13
Mosfet, Dual, N-Ch, 30V, 6.8A Rohs Compliant: Yes |Diodes Inc. DMN3024LSD-13
STMicroelectronicsSTS7PF30L
P-channel -30 V, 0.016 Ohm typ., -7 A STripFET II Power MOSFET in a SO-8 package
InfineonIRF9410TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7A;SO-8;PD 2.5W;VGS +/-20V;gFS 14
Diodes Inc.DMC3028LSD-13
Dual N/P-Channel 30 V 0.045/0.041 Ohm 5.2/16.4 nC 2.1 W Silicon Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4816BDY-T1-GE3 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 5.8A/8.2A 8-Pin SOIC T/R
Avnet Japan
Dual N-Channel 30 V 0.0185/0.0115 O 10 nC Surface Mount Power Mosfet - SOIC-8
Power Field-Effect Transistor, 5.8A I(D), 30V, 0.0185ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, NN CH, 30V, 8SOIC; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:5.8A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0155ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:1W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4816BDY-T1-GE3.