Vishay SI4413ADY-T1-E3

Single P-Channel 30 V 7.5 mOhms Surface Mount Power Mosfet - SOIC-8
$ 1.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4413ADY-T1-E3.

Newark

Datasheet8 pages9 years ago
Datasheet9 pages13 years ago
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
-4.38%

CAD Models

Download Vishay SI4413ADY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Single N-Channel 30 V 0.007 Ohms Surface Mount Power Mosfet - SOIC-8
InfineonBSO072N03S
1.56W(Ta) 20V 2V@ 45¦ÌA 25nC@ 5 V 1N 30V 6.8m¦¸@ 15A,10V 12A 3.23nF@15V SOIC-8 4.9mm*3.9mm*1.75mm
InfineonBSO065N03MSG
Compliant Surface Mount 6.4 ns Tape & Reel 6.2 ns 6.5 mΩ SOIC 8
Single N-Channel 30 V 0.007 Ohm Surface Mount Power MosFet - SOIC-8
MOSFETs- Power and Small Signal 30V 14.5A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay SI4413ADY-T1-E3 provided by its distributors.

Single P-Channel 30 V 7.5 mOhms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET P-CH 30V 10.5A 8-Pin SOIC N T/R
P Channel Mosfet, -30V, 15A, Soic, Full Reel; Transistor Polarity:p Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:15A; On Resistance Rds(On):0.0063Ohm; Transistor Mounting:surface Mount; Threshold Voltage Vgs:1V Rohs Compliant: No
MOSFET, P CH, -30V, -10.5A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-10.5A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0063ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4413ADY-T1-E3.
  • SI4413ADYT1E3