Vishay SI3865DDV-T1-GE3

Power Switch Hi Side 1-OUT 2.8A 0.11Ohm 6-Pin TSOP T/R / IC LOAD SWITCH LVL SHIFT 6TSOP
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3865DDV-T1-GE3.

IHS

Datasheet8 pages3 years ago

HQonline

element14 APAC

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.78%

CAD Models

Download Vishay SI3865DDV-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay SI3865DDV-T1-GE3 provided by its distributors.

Power Switch Hi Side 1-OUT 2.8A 0.11Ohm 6-Pin TSOP T/R / IC LOAD SWITCH LVL SHIFT 6TSOP
Dual N / P-Channel 12 V 0.054 O Surface Mount Mosfet Load Switch - TSOP-6
SI3865DDV-T1-GE3 DUAL N/P-CHANNEL SIC MOSFET TRANSISTOR, 2.8 A, 12 V, 6-PIN TSOP
POWER LOAD SWITCH, 12V, TSOP-6; Power Load Switch Type: High Side; Input Voltage: 12V; Current Limit: 2.8A; On State Resistance: 0.106ohm; Distribution Switch Case Style: TSOP; No. of Pins: 6Pins; Thermal Protection: Yes; On /

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3865DDV-T1-GE3.
  • SI3865DDVT1GE3