Vishay SI2308DS

Power Field-Effect Transistor, 2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2308DS.

IHS

Datasheet4 pages26 years ago
Datasheet4 pages25 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-11-04
LTD Date2011-05-04

Descriptions

Descriptions of Vishay SI2308DS provided by its distributors.

Power Field-Effect Transistor, 2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
SI2308DS VISHAY
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:60V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:1.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:2A; Current Temperature:25°C; Device Marking:SI2308DS; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:1.25W; Power Dissipation Pd:1.25W; Pulse Current Idm:10A; SMD Marking:A8; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric