What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI2303CDS-T1-GE3

Transistor: P-MOSFET; unipolar; -30V; -2.7A; 0.19ohm; 2.3W; -55+150 deg.C; SMD; SOT23
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2303CDS-T1-GE3.

Farnell

Datasheet9 pages6 years ago
Datasheet10 pages13 years ago
Datasheet7 pages15 years ago
Datasheet7 pages16 years ago
Datasheet10 pages10 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.36%

CAD Models

Download Vishay SI2303CDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.233
Stock
3,207,539
323,434
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vdss)
-30 V
30 V
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
-3 V
-
Rds On Max
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1 W
2.3 W
Input Capacitance
155 pF
155 pF

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZXMN3A01FTA
ZXMN3A01 Series 30 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3
Diodes Inc.DMN6140L-7
TRANSISTOR, 60V, N-CHANNEL, ENHANCEMENT MODE MOSFET, 2.3A, SOT-23
Transistor: P-MOSFET; unipolar; -30V; -5.6A; 0.046ohm; 2.5W; -55+150 st.C; SMD; SOT23
Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Power MOSFET, P Channel, 30 V, 2 A, 80 Milliohms, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Vishay SI2303CDS-T1-GE3 provided by its distributors.

Transistor: P-MOSFET; unipolar; -30V; -2.7A; 0.19ohm; 2.3W; -55+150 deg.C; SMD; SOT23
Single P-Channel 30 V 0.19 Ohm Surface Mount Power MosFet - SOT-23-3
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Mosfet, P Ch, -30V, -2.7A, Sot-23-3, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:2.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3Vrohs Compliant: No |Vishay SI2303CDS-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2303CDS-T1-GE3.
  • SI2303CDST1GE3