onsemi NTR4502PT3G

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR4502PT3G.

onsemi

Datasheet5 pages7 years ago

IHS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTR4502PT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
Stock
953,734
2,569,064
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
1.95 A
1.13 A
Threshold Voltage
-
-3 V
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
200 pF
200 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-09-30
LTD Date2013-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3
onsemiFDN361BN
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
onsemiNDS356AP
Trans MOSFET P-CH 30V 1.1A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 1.1A SSOT3
Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.ZXMP3A13FTA
Power MOSFET, Low Voltage, P Channel, 30 V, 1.6 A, 0.21 ohm, SOT-23, Surface Mount
Diodes Inc.ZXM61P03FTA
ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23

Descriptions

Descriptions of onsemi NTR4502PT3G provided by its distributors.

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Trans MOSFET P-CH 30V 1.13A 3-Pin SOT-23 T/R
1950 mA 30 V P-CHANNEL Si SMALL SIGNAL MOSFET TO-236AB
MOSFETs- Power and Small Signal -30V -1.95A P-Channel
Small Signal Field-Effect Transistor, 1.95A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-30V; Continuous Drain Current, Id:-1.95A; On Resistance, Rds(on):155mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:3-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd