What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI1965DH-T1-GE3

SI1965DH-T1-GE3 Dual P-channel Mosfet Transistor, 1.2 A, 12 V, 6-PIN SOT-363
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1965DH-T1-GE3.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages10 years ago
Datasheet12 pages13 years ago
Datasheet12 pages10 years ago
Datasheet12 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.52%

CAD Models

Download Vishay SI1965DH-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.243
Stock
620,977
102,901
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
Drain to Source Voltage (Vdss)
12 V
12 V
Continuous Drain Current (ID)
1.14 A
1.14 A
Threshold Voltage
-
-
Rds On Max
390 mΩ
390 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
740 mW
740 mW
Input Capacitance
120 pF
120 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R
onsemiFDY102PZ
P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5Ω
onsemiFDY1002PZ
Dual P-Channel PowerTrench® MOSFET, (-1.5 V) Specified, -20V, -0.83A, 0.5Ω
MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
MOSFET, N-CH, 12V, 4A, SOT-363-6
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of Vishay SI1965DH-T1-GE3 provided by its distributors.

SI1965DH-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 1.2 A, 12 V, 6-PIN SOT-363
Dual P-Channel 12 V 390 mO 1.7 nC Power Mosfet - SOT-363
Trans MOSFET P-CH 12V 1.3A 6-Pin SC-70 T/R
DUAL P-CHANNEL 12-V (D-S) MOSFET
Small Signal Field-Effect Transistor, 1.14A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 12V 1.3A 1.25W 390mohm @ 4.5V
场效应管, MOSFET, 双路, P沟道, 12V, 1.3A, SOT-363;
MOSFET, DUAL, P-CH, 12V, 1.3A, SOT-363;
Transistor Polarity:p Channel; Drain Source Voltage Vds:12V; Continuous Drain Current Id:1.3A; On Resistance Rds(On):0.315Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:400Mv Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1965DH-T1-GE3.