onsemi FDY1002PZ

Dual P-Channel PowerTrench® MOSFET, (-1.5 V) Specified, -20V, -0.83A, 0.5Ω
$ 0.172
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY1002PZ.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDY1002PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2008-10-06
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDY102PZ
P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5Ω
MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
Power MOSFET, N Channel, 25 V, 1.2 A, 0.249 ohm, SC-88, Surface Mount
Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi FDY1002PZ provided by its distributors.

Dual P-Channel PowerTrench® MOSFET, (-1.5 V) Specified, -20V, -0.83A, 0.5Ω
Transistor MOSFET Array Dual P-CH 20V 0.83A 6-Pin SC-89 T/R
Avnet Japan
Dual P-Channel 20 V 0.83 A 0.5 Ohm PowerTrench® Mosfet -SC-89-6
This Dual P-Channel MOSFET has been designed using Fairchild Semiconductor’s advanced Power Trench process to optimize the rDS(on)@VGS = –1.5 V.
MOSFET, DUAL P-CH, -20V, -0.83A, SC-89-6; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -830mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.28ohm; Rds(on; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDY1002PZ.