Vishay SI1903DL-T1-E3

Trans Mosfet P-ch 20V 0.41A 6-PIN SC-70 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1903DL-T1-E3.

IHS

Datasheet5 pages8 years ago

Newark

Future Electronics

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-05
LTD Date2014-12-05

Descriptions

Descriptions of Vishay SI1903DL-T1-E3 provided by its distributors.

Trans MOSFET P-CH 20V 0.41A 6-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 0.41A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2P-CH 20V 0.41A SC70-6
DUAL P-CH 2.5V (G-S) TRENCH
Dual MOSFETs 20V 0.44A
20V, 995 MOHMS@4.5V, DUAL
MOSFET 20V 0.44A
MOSFET TRANSISTOR; Transistor Polarity:P Channel; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1.5V; Power Dissipation Pd:300mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-70; No. of Pins:6; Continuous Drain Current Id:410mA; Current Id Max:440mA; Drain Source Voltage Vds:-20V; Module Configuration:Dual; On Resistance Rds(on):995mohm; Package / Case:6-SC-70; Power Dissipation Pd:300mW; Voltage Vds Typ:-20V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1903DL-T1-E3.