Vishay SFR2500003651FR500

Fixed Resistor, Metal Film, 0.4W, 3650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500003651FR500.

IHS

Datasheet10 pages2 years ago

Newark

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500003651FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 3650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 3.65K OHM 0.4W 1% AXIAL
3.65K¦¸ ¡À1% 400mW ¡À100ppm/¡æ 6.5mm
3.65K OHM 1% 100PPM 1/2W
SFR25 1% R5 3K65
RESISTOR, METAL FILM, 3.65KOHM, 400mW, 1%; Resistance:3.65kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Series:5043; Temperature Coefficient:± 100ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric