Vishay SFR16S0002211FR500

Fixed Resistor, Metal Film, 0.5W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0002211FR500.

IHS

Datasheet10 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Vishay SFR16S0002211FR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-28
LTD Date2025-02-04

Related Parts

Fixed Resistor, Metal Film, 0.4W, 2210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622415-1
Fixed Resistor, Thin Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, 2.32 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional

Descriptions

Descriptions of Vishay SFR16S0002211FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
SFR16S FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 2.21kOhm 0.5W 1/2W
Res Metal Film 2.21K Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL T/R
SFR16S Series Ø 1.9 x 3.5 mm 0.5 W 2.21 kOhm ±1 % ±100 ppm/K Metal Film Resistor
RESISTOR, METAL FILM, RES 2.21 KILOHMS, PWR-RTG 0.5 W, TOL 1%,AXIAL, TAPE & REEL
RESISTOR, METAL FILM, 2.21KOHM, 500mW, 1
RESISTOR, METAL FILM, 2.21KOHM, 500mW, 1; RESISTOR, METAL FILM, 2.21KOHM, 500mW, 1%; Resistance:2.21kohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Element Type:Metal Film; Temperature Coefficient:± 100ppm/K; Voltage Rating:200V; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFR16S0002211FR500.