Vishay SFR16S0002003FR500

Fixed Resistor, Metal Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.034
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0002003FR500.

IHS

Datasheet10 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download Vishay SFR16S0002003FR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-28
LTD Date2025-02-04

Related Parts

Fixed Resistor, Thin Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 182kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 191000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 215kOhms 0.4W

Descriptions

Descriptions of Vishay SFR16S0002003FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SFR16S 0.075Diax0.138L 1.90mmx3.50mm 0.5W 1/2W 200kOhm 卤250ppm/C
Res Metal Film 200K Ohm 1% 0.5W(1/2W) ±250ppm/C Conformal Coated AXL T/R
RESISTOR;METAL FILM;RES 200 KILOHMS;PWR-RTG 0.5 W;TOL 1%;AXIAL;CUT TAPE
RESISTOR, METAL FILM, 200KOHM, 500mW, 1%
RESISTOR, METAL FILM, 200KOHM, 500mW, 1%; RESISTOR, METAL FILM, 200KOHM, 500mW, 1%; Resistance:200kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric