
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SFH640-3X007 | 0 | 2K | |||||||||
| Avnet | SFH640-3X007 | 0 | 2K | 2d | ||||||||
| Future Electronics | SFH640-3X007 | 0 | 1K | Tube | ||||||||
| Arrow Electronics | SFH640-3X007 | 0 | 2K | |||||||||
| Classic Components | SFH640-3X007 | 481 | 6h |
Download Vishay SFH640-3X007 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SFH640-3X007 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: