
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SFH620A-3X001 | 0 | 2K | 15h | ||||||||
| TTI | SFH620A-3X001 | 0 | 4K | 4h | ||||||||
| Newark | SFH620A-3X001 | 0 | 4K | |||||||||
| Avnet | SFH620A-3X001 | 0 | 4K | 1d | ||||||||
| TTI Europe | SFH620A-3X001 | 0 | 4K | Tube | 5h |
Download Vishay SFH620A-3X001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay SFH620A-3X001 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: