Vishay SFH6206-2

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6206-2.

JRH Electronics

Datasheet7 pages11 years ago

Newark

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-4.95%

CAD Models

Download Vishay SFH6206-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler with transistor output; VISHAY; VO617A-3X017T; 1; 80 V; 4; SMD/SMT
VishaySFH6156-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2513L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
Lite-OnLTV-817S-B
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD

Descriptions

Descriptions of Vishay SFH6206-2 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler, Transistor, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:63%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: No |Vishay SFH6206-2.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6206-2.
  • SFH6206-2..