Vishay SFH6206-1

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6206-1.

Farnell

Datasheet7 pages11 years ago
Datasheet7 pages15 years ago

Newark

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.33%

CAD Models

Download Vishay SFH6206-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
Optocoupler Collector-emitter breakdown voltage: 55 V Input forward current: 60 mA

Descriptions

Descriptions of Vishay SFH6206-1 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
SFH6206 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4
OPTOISOLATOR 5.3KV TRANS 4SMD / Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:60mA; Output Voltage Max:70V; Package/Case:4-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6206-1.