
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SFH617A-4X016 | 2,388 | 1 | |||||||||
| DigiKey | SFH617A-4X016-ND | 2,321 | 1 | Tube | ||||||||
| TME | SFH617A-4X016 | 0 | 1 | 6h | ||||||||
| TTI | SFH617A-4X016 | 0 | 4K | 9h | ||||||||
| Avnet | SFH617A-4X016 | 0 | 4K | 10h |
Download Vishay SFH617A-4X016 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay SFH617A-4X016 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: