
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SFH601-3X017TCT-ND | 1,000 | 1 | Cut Tape | ||||||||
| TME | SFH601-3X017T | 0 | 1 | 8h | ||||||||
| TTI | SFH601-3X017T | 0 | 1K | Tape & Reel | 3d | |||||||
| Newark | SFH601-3X017T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | SFH601-3X017T | 0 | 1K | 13h |
Download Vishay SFH601-3X017T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SFH601-3X017T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: