Vishay S332M53Z5US6TK7R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, 5324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S332M53Z5US6TK7R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Farnell

CAD Models

Download Vishay S332M53Z5US6TK7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C332M1U5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, Through Hole Mount
KYOCERA AVXSR151E332MAA
Cap Ceramic 0.0033uF 100V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Vishay S332M53Z5US6TK7R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, 5324
Capacitor Ceramic X1/Y2 400/250VAC 3.3NF
CER RAD DISC 3.3nF Z5U 20% X1/Y2 440/250VAC 7.5mm OUTSIDE CRIMP KINKED LEADS REEL OLD 12-NC: 228281235327
CAPACITOR, X1/Y2, 3.3NF, 250V; Dielectric Characteristic:Z5U; Capacitance:3300pF; Capacitance Tolerance:± 20%; Temperature Coefficient:+22%, -56%; Series:2282812; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-30°C to +125°C; Approval Category:UL, VDE, EN132400; Body Diameter:13.5mm; Capacitor Dielectric Type:Multilayer Ceramic; Climatic Category:25/125/56; Dielectric Strength VDC:2500V; External Width:4.5mm; Insulation Resistance:10000Mohm; Insulation Resistance Voltage:500V DC; Lead Diameter:0.6mm; Operating Temperature Max:125°C; Package / Case:Radial; Standard:IEC60384-14 2nd Edition; Temperature Operating Min:-30°C; Tolerance +:20%; Tolerance -:20%; Proof Test Voltage Time:60s

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric