Vishay RWR89SR100FRB12

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR89SR100FRB12.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

Newark

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR89SR100FRB12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Res Wirewound 0.1 Ohm 1% 3W 650ppm/C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole
Axial FIXED RESISTOR Military MIL-PRF-39007RWR89S 0.187Diax0.560L 4.75mmx14.22mm 3W 100mOhm ±650ppm/C
RESISTOR, WIREWOUND, 0.1OHM, 3W, 1%; Res; RESISTOR, WIREWOUND, 0.1OHM, 3W, 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 650ppm/°C; Resistor Element Material:Wirewound; Leaded Process Compatible:No; Mounting Type:Through Hole
Resistance:100Mohm; Product Range:Rwr Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 650Ppm/°C; Qualification:- Rohs Compliant: No |Vishay RWR89SR100FRB12.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWR89SR100FRB12.