
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RWR80S4R02FRB12-ND | 385 | 1 | Bulk | ||||||||
| TTI | RWR80S4R02FRB12 | 400 | 100 | Box | 2h | |||||||
| New Yorker Electronics | RWR80S4R02FRB12 | 0 | 100 | 9h | ||||||||
| Newark | RWR80S4R02FRB12 | 0 | 100 | |||||||||
| Avnet | RWR80S4R02FRB12 | 0 | 100 | 3h |
Download datasheets and manufacturer documentation for Vishay RWR80S4R02FRB12.
Download Vishay RWR80S4R02FRB12 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RWR80S4R02FRB12 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RWR80S4R02FRB12.