Vishay RWR80S1501FSB12

Military MIL-PRF-39007RWR80S FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 1.5kOhm 2W
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR80S1501FSB12.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1400ohm, 59.1608V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1580ohm, 56.2139V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1400ohm, 52.915V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1650ohm, 57.4456V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR80S1501FSB12 provided by its distributors.

Military MIL-PRF-39007RWR80S FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 1.5kOhm 2W
Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 1.5K Ohm 1% 2W ±20ppm/C 0.001% Silicone AXL Bulk
EGS-3-80 1.5K 1% RWR80S1501FS B12
1.5K¦¸ ¡À1% 2W ¡À20ppm/¡æ 10.31mm
Resistance:1.5Kohm; Product Range:Rwr Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 20Ppm/°C; Qualification:- Rohs Compliant: No |Vishay RWR80S1501FSB12.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWR80S1501FSB12.