Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RWM08456800JB25E1

Fixed Resistor, Wire Wound, 11W, 680ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
$ 13.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM08456800JB25E1.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RWM08456800JB25E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-08-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP1-1623774-0
Fixed Resistor, Wire Wound, 14W, 680ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 8W, 680ohm, 500V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC10680RJL
Fixed Resistor, Wire Wound, 10W, 680ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER74680RJT
Fixed Resistor, Wire Wound, 3W, 680ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 680ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM08456800JB25E1 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 680ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
VISHAY RWM08456800JB25E1Through Hole Resistor, RWM Series, 680 ohm, 9.5 W,5%, 650 V, Axial Leaded
RES WIREWOUND 680 OHM 11W 5% AXIAL
±5% ±75ppm/℃ 680Ω 11W 0845 45.8mm(Length)
RESISTOR, WW 11W 5% 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:9.5W; Voltage Rating:650V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:8 x45; SVHC:No SVHC; Case Style:8 x45; External Length / Height:45.8mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:650V; External Width:9.4mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:11W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric