Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RWM08451002JB25E1

Fixed Resistor, Wire Wound, 11W, 10000ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
$ 8.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM08451002JB25E1.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-8.71%

CAD Models

Download Vishay RWM08451002JB25E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityC1410KJL
Fixed Resistor, Wire Wound, 14W, 10000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER7410KJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 10kOhm 3W
TE ConnectivityER5810KJT
Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 6W, 10000ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10000ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10000ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM08451002JB25E1 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 10000ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR RWM 0.370Diax1.803L 9.40mmx45.80mm 9.5W 10kOhm ±75ppm/C
Res Wirewound 10K Ohm 5% 11W ±75ppm/C Vitreous Enamel AXL Box
10KΩ ±5% 11W ±75ppm/℃ Plugins wire mounting 45.8mm(Length)*9.4mm(height)
RES WIREWOUND 10K OHM 11W 5% AXIAL
RESISTOR 10KOHM 11W 5% WIREWOUND
RESISTOR, WW 11W 5% 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:9.5W; Voltage Rating:650V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:8 x45; SVHC:No SVHC; Case Style:8 x45; External Length / Height:45.8mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:650V; External Width:9.4mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:11W

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric