TE Connectivity C1410KJL

Fixed Resistor, Wire Wound, 14W, 10000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 3.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1410KJL.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-51.76%

CAD Models

Download TE Connectivity C1410KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityC1010KJL
Fixed Resistor, Wire Wound, 10W, 10000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity1625890-5
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ10K
TE ConnectivityER7410KJT
Fixed Resistor, Wire Wound, 3W, 10000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT10K0
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT10K0
Res Carbon Film 10K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1410KJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 10000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 10KOHMS +/-5% 14W +/-90PPM/DEGC
Res Wirewound 10K Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
C14 10K 5% (LOOSE) Resistance Value: 10K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 10K Ω Wire Wound Power Resistor 5 % | Part Number: C1410KJL | Internal Number: 1-1623774-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623774-5