Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER7410KJT

Fixed Resistor, Wire Wound, 3W, 10000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER7410KJT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages17 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.93%

CAD Models

Download TE Connectivity ER7410KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityER5810KJT
Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-0
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10K
TE Connectivity1625890-5
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ10K
Stackpole ElectronicsRSMF3JT10K0
Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT10K0
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.125W 1/8W
Fixed Resistor, Wire Wound, 3W, 10000ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-0
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10K
Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 11000ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER7410KJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 2.5 W, TOL 5%,AXIAL, SILICONE COAT
Wirewound Res.-Through Hole Er74 10K 5%; |Te Connectivity Amp 1623746-2
Res Wirewound 10K Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: ER74 10K 5% AMMO PK Resistance Value: 10K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 10K Ω Wire Wound Power Resistor 5 % | Part Number: ER7410KJT | Internal Number: 1623746-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623746-2