Vishay RWM04102R00JR15E1

Fixed Resistor, Wire Wound, 3W, 2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM04102R00JR15E1.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

Inventory History

1 year trend:
Restocked

CAD Models

Download Vishay RWM04102R00JR15E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-08-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-06-01
LTD Date2021-12-31

Related Parts

TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Rwm Series, 1.8 Ohm, 2.6 W, - 5%, 120 V, Axial Leaded
TE Connectivity / AMP1-1623746-6
Fixed Resistor, Wire Wound, 3W, 1.8ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
VISHAY AC03000002208JAC00 Through Hole Resistor, 2.2 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 3W, 1.8ohm, 2.3238V, 5% +/-Tol, Through Hole Mount
TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM04102R00JR15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 2 Ohm 5% 3W ±75ppm/°C Conformal AXL Thru-Hole T/R
RES, WIREWOUND, 2R, 5%, 3W, AXIAL
RESISTOR, WW 3W 5% 2R; Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:2.6W; Voltage Rating:120V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4 x 10; SVHC:No SVHC; Case Style:4 x 10; External Length / Height:12mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:120V; External Width:5.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:3W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric